357-033-457-108

Heilind Number:EDA357-033-457-108
Manufacturer:EDAC
Manufacturer Number:357-033-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable operation in even the most demanding environments. With a single row layout and 33 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for space-constrained applications, its right-angle mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring superior quality and performance. Trust in our Card Edge Connector to deliver unparalleled connectivity solutions.