357-033-457-158

Heilind Number:EDA357-033-457-158
Manufacturer:EDAC
Manufacturer Number:357-033-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-158

Detailed Description

Upgrade your PCB connectivity with our 357-033-457-158 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 33 positions, perfect for efficient board-to-board connections. Its high-quality UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The right-angle mount orientation allows for flexible installation in various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance to elevate your electronic projects. Explore more under our Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.