357-033-457-168

Heilind Number:EDA357-033-457-168
Manufacturer:EDAC
Manufacturer Number:357-033-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-033-457-168. Designed for seamless board-to-board PCB connectivity, this connector boasts a sleek black color and a single row configuration, perfect for streamlined assembly. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power delivery, rated for up to 5A of current. The 33 positions offer ample connectivity options, while the .156" pitch and .2" row spacing provide precise alignment. Ideal for space-saving applications, its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this Card Edge Connector is a dependable solution for your connectivity needs. Trust in its quality and performance, a must-have in any PCB assembly project.