357-033-457-178

Heilind Number:EDA357-033-457-178
Manufacturer:EDAC
Manufacturer Number:357-033-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-457-178

Detailed Description

Introducing our 357-033-457-178 Card Edge Connector, a high-performance solution designed to meet the demanding connectivity needs of printed circuit boards. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row design and 33 positions, it offers seamless integration for a wide range of applications. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your PCB connectivity needs. Its right-angle mount orientation and .156" pitch make installation easy and efficient. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections in your projects.