357-033-458-102

Heilind Number:EDA357-033-458-102
Manufacturer:EDAC
Manufacturer Number:357-033-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-458-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With a sleek black finish, this connector not only offers a secure and reliable connection but also adds a touch of sophistication to your design. Engineered for optimal performance, it boasts a contact rating of 5 A and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in even the most demanding environments. Featuring a single row design with 33 positions spaced at a pitch of .156 inches, it allows for efficient signal transmission. The copper alloy contact material guarantees low impedance and high conductivity. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Trust in this Card Edge Connector to deliver superior connectivity for your PCB assembly needs.