357-033-458-103

Heilind Number:EDA357-033-458-103
Manufacturer:EDAC
Manufacturer Number:357-033-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless integration in your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable connectivity in even the most demanding environments. With a single row design and 33 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and a row spacing of .2 inches, precise and secure connections are assured. Its right-angle mount orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality, trust in its performance.