357-033-458-107

Heilind Number:EDA357-033-458-107
Manufacturer:EDAC
Manufacturer Number:357-033-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-458-107

Detailed Description

Introducing our 357-033-458-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a single row configuration with 33 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it ensures both durability and conductivity. The pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for all your PCB connectivity needs.