357-033-458-112

Heilind Number:EDA357-033-458-112
Manufacturer:EDAC
Manufacturer Number:357-033-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-458-112

Detailed Description

Upgrade your PCB connections with our 357-033-458-112 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 33 positions, it provides ample connectivity for your circuit boards. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its right angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in ensure precise alignment. Trust in the superior quality of our Card Edge Connector to streamline your PCB connections and enhance overall performance.