357-033-458-158

Heilind Number:EDA357-033-458-158
Manufacturer:EDAC
Manufacturer Number:357-033-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-458-158

Detailed Description

Introducing our cutting-edge 357-033-458-158 Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional durability and safety. With a single row configuration and 33 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a convenient right-angle mount orientation, this connector is perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide variety of environments. Trust in the superior performance and quality of our Card Edge Connector for all your PCB connectivity needs.