357-033-458-168

Heilind Number:EDA357-033-458-168
Manufacturer:EDAC
Manufacturer Number:357-033-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-458-168

Detailed Description

Enhance your PCB connectivity with our 357-033-458-168 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 33 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any application. The copper alloy contacts ensure efficient power transmission, with a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C ensures stability even in harsh environments. Trust in this connector for secure and efficient PCB connectivity in a variety of electronic systems.