357-033-459-101

Heilind Number:EDA357-033-459-101
Manufacturer:EDAC
Manufacturer Number:357-033-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-101

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections in electronic devices. Designed for optimal signal transmission, this connector features 33 positions arranged in a single row with a pitch of .156 inches, ensuring reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and stability even in harsh operating environments with temperatures ranging from -40 to 105°C. The sleek black finish adds a professional touch, while the right-angle mount orientation offers flexibility in installation. With a 5A amperage rating and meticulous attention to detail in construction, this connector is the perfect choice for demanding applications in various industries. Trust in its quality and precision to elevate the performance of your electronic systems.