357-033-459-102

Heilind Number:EDA357-033-459-102
Manufacturer:EDAC
Manufacturer Number:357-033-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector 357-033-459-102. Designed for high-performance applications, this black connector features a single row with 33 positions, allowing for seamless board-to-board connectivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and reliable connections every time. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal transmission. Operating in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its right-angle mount orientation offers flexibility in installation, making it ideal for space-constrained designs. Trust in this connector for secure and efficient PCB interconnectivity in your projects.