357-033-459-104

Heilind Number:EDA357-033-459-104
Manufacturer:EDAC
Manufacturer Number:357-033-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 33 positions, it offers ample connectivity options while maintaining a compact design. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Perfect for space-constrained environments, its right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its 5A amperage rating and pitch of .156 inches for consistent and high-speed performance. Upgrade your electronic systems with this essential component, available now in our comprehensive product lineup.