357-033-459-108

Heilind Number:EDA357-033-459-108
Manufacturer:EDAC
Manufacturer Number:357-033-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and safety. With a single row configuration, it offers 33 positions for efficient signal transmission. The contact material, made from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections on the PCB. Its right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in harsh environments. Trust in the superior quality and performance of this essential component for your electronic systems.