357-033-459-158

Heilind Number:EDA357-033-459-158
Manufacturer:EDAC
Manufacturer Number:357-033-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-158

Detailed Description

Introducing our 357-033-459-158 Card Edge Connector, a high-performance solution for your PCB connectivity needs. This sleek black connector features a single row design with 33 positions, ensuring seamless and reliable connections in your electronic devices. Engineered for optimal performance, it boasts a 5A amperage rating and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing both safety and longevity. The copper alloy contact material and .156-inch pitch deliver excellent conductivity, while the .2-inch row spacing allows for efficient PCB routing. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable in any application. Trust in the 357-033-459-158 to meet your demanding connectivity requirements with precision and reliability. Welcome to a new level of connectivity.