357-033-459-168

Heilind Number:EDA357-033-459-168
Manufacturer:EDAC
Manufacturer Number:357-033-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-168

Detailed Description

Optimize your PCB connections with our Card Edge Connector, SKU 357-033-459-168. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 33 positions, it offers ample space for efficient signal transmission. The contact material, copper alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right angle mount orientation allows for easy installation, while a pitch of .156 in and row spacing of .2 in provide precise connectivity. Trust in this high-quality component for optimal performance in your electronic projects.