357-033-459-178

Heilind Number:EDA357-033-459-178
Manufacturer:EDAC
Manufacturer Number:357-033-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-459-178

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-033-459-178. Designed for reliability and performance, this connector features 33 positions in a single row with a pitch of .156 inches, ensuring seamless integration into your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Trust in this black connector to deliver a stable and efficient connection, meeting your requirements for power and signal transmission. Elevate your PCB design with this essential component, available now in our extensive range of connectors.