357-033-501-101

Heilind Number:EDA357-033-501-101
Manufacturer:EDAC
Manufacturer Number:357-033-501-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-501-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and 33 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees secure and efficient connections. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and convenient assembly. Whether you require a straight mount orientation or operate in extreme conditions, with an operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore the full range of features and benefits in our Card Edge Connector, a crucial component in any PCB setup.