357-033-501-103

Heilind Number:EDA357-033-501-103
Manufacturer:EDAC
Manufacturer Number:357-033-501-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-501-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-501-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a single row design and 33 positions, it offers seamless board-to-board connection. The copper alloy contact material and .156-inch pitch guarantee optimal conductivity. Perfect for straight-mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless electronic integration.