357-033-501-104

Heilind Number:EDA357-033-501-104
Manufacturer:EDAC
Manufacturer Number:357-033-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-501-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row configuration and 33 positions, it offers ample space for secure connections. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this connector guarantees dependable performance, making it a vital component in your connectivity solutions.