357-033-501-112

Heilind Number:EDA357-033-501-112
Manufacturer:EDAC
Manufacturer Number:357-033-501-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-501-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-501-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features durable housing made of UL 94V-0 Thermoplastic Polyester and efficient Copper Alloy contact material. With a single row configuration and 33 positions, it offers seamless connectivity for your electronic projects. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors categories. Upgrade your connectivity standards today.