357-033-501-168

Heilind Number:EDA357-033-501-168
Manufacturer:EDAC
Manufacturer Number:357-033-501-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-501-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-501-168

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a high amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 33 copper alloy contact positions, each meticulously crafted for secure and reliable connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration into your circuit board setup. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity standards with this essential component, a must-have in any professional PCB assembly.