357-033-505-102

Heilind Number:EDA357-033-505-102
Manufacturer:EDAC
Manufacturer Number:357-033-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-505-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 33 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient transmission. Its standard pitch of .156 inches and row spacing of .2 inches make it compatible with a variety of boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for diverse industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.