357-033-505-104

Heilind Number:EDA357-033-505-104
Manufacturer:EDAC
Manufacturer Number:357-033-505-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-505-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-505-104

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek Black casing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and a total of 33 positions, it offers ample connection options for your PCB needs. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further enhances its versatility, making it an essential component for your connectivity solutions.