357-033-505-108

Heilind Number:EDA357-033-505-108
Manufacturer:EDAC
Manufacturer Number:357-033-505-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-505-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-505-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed to withstand demanding environments, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout, it offers easy installation on your board, with a pitch of .156 inches and row spacing of .2 inches for efficient signal transmission. Boasting 33 positions and a 5A amperage, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for your connectivity needs.