357-033-505-112

Heilind Number:EDA357-033-505-112
Manufacturer:EDAC
Manufacturer Number:357-033-505-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-505-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-505-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Featuring a single row with 33 positions, it offers seamless connectivity for your devices. The contact material, Copper Alloy, guarantees efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration onto your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various setups. Elevate your connectivity game with this essential component.