357-033-521-103

Heilind Number:EDA357-033-521-103
Manufacturer:EDAC
Manufacturer Number:357-033-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-521-103

Detailed Description

Enhance your connectivity with this black Card Edge Connector, designed for seamless integration in PCB setups. With a single row layout and a total of 33 positions, it offers optimal space utilization. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Featuring copper alloy contacts, it guarantees efficient power transmission with an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.