357-033-521-107

Heilind Number:EDA357-033-521-107
Manufacturer:EDAC
Manufacturer Number:357-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row of 33 positions, ensuring efficient data transfer. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. The pitch of .156 inches and row spacing of .2 inches offer optimal signal transmission. Its black color and straight mount orientation add versatility to your assembly. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees stability in various environments. Perfect for demanding applications, it belongs to our comprehensive range of PCB connectors, meeting the highest industry standards for quality and performance. Elevate your electronic projects with this essential component.