357-033-521-108

Heilind Number:EDA357-033-521-108
Manufacturer:EDAC
Manufacturer Number:357-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-521-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-521-108

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 33 positions, it offers ample space for your connections. The copper alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in a temperature range of -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.