357-033-521-112

Heilind Number:EDA357-033-521-112
Manufacturer:EDAC
Manufacturer Number:357-033-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-521-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless electronic integration. Designed for optimum performance, it features a single row layout with 33 positions, ensuring reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees durability and safety compliance. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers efficient power delivery at 5A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various electronic projects. Upgrade your connectivity standards with this high-quality Card Edge Connector.