357-033-521-168

Heilind Number:EDA357-033-521-168
Manufacturer:EDAC
Manufacturer Number:357-033-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-521-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-521-168

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency, it boasts a single row layout with a high number of positions (33) for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable conductivity. The black color adds a touch of sophistication, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. With a straight mount orientation, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in various environments. Perfect for use in a wide range of electronic applications, this connector is a must-have for any tech enthusiast. Elevate your connectivity game with this essential component.