357-033-525-102

Heilind Number:EDA357-033-525-102
Manufacturer:EDAC
Manufacturer Number:357-033-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-525-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. Featuring a single row design with 33 positions and a .156-inch pitch, it offers precise connectivity for your PCBs. With a current rating of 5A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission and stability. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential connector for secure and efficient board-to-board connections in various applications.