357-033-525-103

Heilind Number:EDA357-033-525-103
Manufacturer:EDAC
Manufacturer Number:357-033-525-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-525-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-525-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it features copper alloy contacts and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. Boasting 33 positions and a 5A amperage capacity, this connector facilitates efficient data transfer. Its -40 to 105 °C operating temperature range makes it suitable for a variety of environments. Whether for commercial or industrial use, this connector is a perfect choice for seamless board-to-board connections.