357-033-525-104

Heilind Number:EDA357-033-525-104
Manufacturer:EDAC
Manufacturer Number:357-033-525-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-525-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-525-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration and exceptional performance. Designed in sleek black, it effortlessly accommodates up to 33 positions in a single row, ensuring efficient data transfer. The robust housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable power delivery at an amperage of 5A. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.