357-033-525-107

Heilind Number:EDA357-033-525-107
Manufacturer:EDAC
Manufacturer Number:357-033-525-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-525-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-525-107

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in demanding environments. Featuring a single row layout with 33 positions and a pitch of .156 inches, it offers seamless compatibility for your PCB assembly needs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's the perfect solution for various applications in the electronics industry. Upgrade your connectivity with this high-quality connector.