357-033-525-108

Heilind Number:EDA357-033-525-108
Manufacturer:EDAC
Manufacturer Number:357-033-525-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-525-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it not only offers a high amperage of 5A but also assures longevity with its copper alloy contact material. With a single row design and a pitch of .156 inches, it seamlessly integrates into your setup, featuring 33 positions for comprehensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Perfect for board-to-board connections, it's a must-have for any electronics enthusiast or professional.