357-033-525-178

Heilind Number:EDA357-033-525-178
Manufacturer:EDAC
Manufacturer Number:357-033-525-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-525-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-525-178

Detailed Description

Enhance your electronic connections with this indispensable Card Edge Connector. Designed for seamless integration within PCB setups, it features a single row configuration with a pitch of .156 inches and a total of 33 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance under varying conditions. With an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it ensures efficient power transmission while maintaining stability. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.