357-033-527-102

Heilind Number:EDA357-033-527-102
Manufacturer:EDAC
Manufacturer Number:357-033-527-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-527-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 33 positions, ensuring seamless integration into your setup. Crafted with precision, it guarantees a secure connection with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a contact material of Copper Alloy, it provides excellent conductivity. Perfect for straight mounting, it withstands extreme temperatures ranging from -40 to 105°C. Elevate your connectivity game with this essential component.