357-033-527-103

Heilind Number:EDA357-033-527-103
Manufacturer:EDAC
Manufacturer Number:357-033-527-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-527-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-527-103

Detailed Description

Experience reliable and efficient connectivity with our Card Edge Connector. Designed for optimal performance, this black connector is crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring a single row layout, it boasts 33 copper alloy contacts for seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're integrating it into your PCB or board-to-board setup, this connector guarantees high-quality performance. Upgrade your connectivity solutions with this essential component.