357-033-527-104

Heilind Number:EDA357-033-527-104
Manufacturer:EDAC
Manufacturer Number:357-033-527-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-527-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-527-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in sophisticated black. Designed for optimal performance, it boasts a high amperage rating of 5 A, making it perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. With a single row design and a total of 33 positions, this connector ensures seamless integration into your setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether you require a straight mount orientation or need to withstand extreme temperatures ranging from -40 to 105 °C, this connector delivers on all fronts. Explore its versatility in our comprehensive range of PCB connectors.