357-033-527-107

Heilind Number:EDA357-033-527-107
Manufacturer:EDAC
Manufacturer Number:357-033-527-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-527-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-527-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5 A amperage capacity, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 33 positions, it offers ample space for connection points. The copper alloy contact material and .156 inch pitch ensure reliable performance. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C.Upgrade your PCB setup with this essential component.