357-033-527-108

Heilind Number:EDA357-033-527-108
Manufacturer:EDAC
Manufacturer Number:357-033-527-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-527-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Boasting a single row design with 33 positions, it offers ample connectivity for your applications. The contact material, Copper Alloy, guarantees reliable performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB setup with this essential component.