357-033-527-112

Heilind Number:EDA357-033-527-112
Manufacturer:EDAC
Manufacturer Number:357-033-527-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-527-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-527-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material. With a single row layout and 33 positions, it ensures efficient power delivery, with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic applications. Explore our full range of connectors for more innovative solutions.