357-033-531-103

Heilind Number:EDA357-033-531-103
Manufacturer:EDAC
Manufacturer Number:357-033-531-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-531-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-531-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Specifically designed for high-performance applications, it boasts a 5 A amperage capacity, making it ideal for power-intensive setups. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. With its single row design, it efficiently accommodates 33 positions with precision. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, it offers a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various environments. Elevate your connectivity game with this essential component.