357-033-531-107

Heilind Number:EDA357-033-531-107
Manufacturer:EDAC
Manufacturer Number:357-033-531-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-531-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-531-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector boasts a sleek black color and a single row configuration, featuring 33 positions for efficient signal transmission. Crafted with durability in mind, it is constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery with a 5A amperage rating. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers easy installation, while a wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for a wide range of applications, this connector is a must-have for any electronic project.