357-033-531-112

Heilind Number:EDA357-033-531-112
Manufacturer:EDAC
Manufacturer Number:357-033-531-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-531-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-531-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a single row of 33 positions with a pitch of .156 inches, ensuring seamless integration into your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees superior conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.