357-033-531-158

Heilind Number:EDA357-033-531-158
Manufacturer:EDAC
Manufacturer Number:357-033-531-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-531-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-531-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance and durability. With a sleek UL 94V-0 Thermoplastic Polyester housing, it offers reliable protection for your electronic components. Featuring a single row layout and copper alloy contact material, it ensures seamless power transmission with an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 33 positions, provide ample room for secure connections. Whether mounted straight or at an angle, its robust construction guarantees stability. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Elevate your project's efficiency with this essential component.