357-033-541-103

Heilind Number:EDA357-033-541-103
Manufacturer:EDAC
Manufacturer Number:357-033-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-541-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-541-103

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in striking black. Designed for optimal performance, this connector boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration featuring 33 positions, it seamlessly integrates into your setup with a pitch of .156 inches and row spacing of .2 inches. The contact material of Copper Alloy ensures reliable conductivity, even in harsh environments with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.