357-033-541-107

Heilind Number:EDA357-033-541-107
Manufacturer:EDAC
Manufacturer Number:357-033-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-541-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, its durable housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliability in various environments. With a single row layout and a total of 33 positions, this connector offers efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the black color adds a sleek touch to your design. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for easy assembly. Ideal for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your systems with this essential component, a must-have in the realm of PCB connectors.