357-033-541-108

Heilind Number:EDA357-033-541-108
Manufacturer:EDAC
Manufacturer Number:357-033-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-033-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-033-541-108

Detailed Description

Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row layout with 33 positions, ensuring efficient signal transmission. Crafted with precision, it boasts a copper alloy contact material for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for reliable performance in your electronic projects.